| # of units | Price |
|---|---|
| 1000+ | $0.319 |
| 2000+ | $0.269 |
| 3000+ | $0.256 |
| 5000+ | $0.244 |
| Specification | Value |
|---|---|
| Product Type | SOLDERLESS TERMINAL |
| Terminal Type | RING TERMINAL |
| Wire Gauge (AWG) | 16 |
| Terminal Gender | FEMALE |
| Contact Material | COPPER ALLOY |
| Contact Finish | TIN |
| Manufacturer Series | 320554 |
| Wire Cross Section (mm2) | 1.65 |