| # of units | Price |
|---|---|
| 1000+ | $0.379 |
| 2000+ | $0.322 |
| 3000+ | $0.308 |
| 5000+ | $0.294 |
| 10000+ | $0.278 |
| Specification | Value |
|---|---|
| Product Type | Ring, Circular |
| Stud Size | 1/4 |
| Wire Gauge (AWG) | 16-14 |
| Gender | N/A |
| Insulation | Nylon |
| Color | Blue |
| Width | 0.469 in. |
| Length | 1.078 in. |
| Plating | Tin |
| Body Material | Copper |