| # of units | Price |
|---|---|
| 1000+ | $0.345 |
| 2000+ | $0.293 |
| 3000+ | $0.277 |
| 5000+ | $0.264 |
| Specification | Value |
|---|---|
| Product Type | Ring Tongue |
| Stud Size | 10 |
| Wire Gauge (AWG) | 16-14 |
| Gender | N/A |
| Insulation | Nylon |
| Color | Blue |
| Width | 0.343 in. |
| Length | 0.859 in. |
| Plating | Tin |
| Body Material | Copper |