Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 321-30000 Heat Shrink Tubing

  • Heat Shrink Tubing, 4' Long Stick, Thick Wall Adhesive Lined, Up to 6:1, 0.75", 19/3.2 dia, PO, Black, 10 per Package
  • Jameco Part no.: 2826463
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 321-30000
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
F221B1/16 BK100-JVP F221B1/16 BK100-JVP
Jameco ValuePro
$0.99
F2213/32 BK100-JVP F2213/32 BK100-JVP
Jameco ValuePro
$0.75
F221B1/8 BK100-JVP F221B1/8 BK100-JVP
Jameco ValuePro
$1.29
F221B3/16 BK100-JVP F221B3/16 BK100-JVP
Jameco ValuePro
$1.39
F221B1/4 BK100-JVP F221B1/4 BK100-JVP
Jameco ValuePro
$1.79
F221B3/8 BK100-JVP F221B3/8 BK100-JVP
Jameco ValuePro
$1.95
New Product

$15.51 ea

2 Weeks Lead Time


# of units Price
180+ $15.51
900+ $14.73

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 180

Heat Shrink Tubing 4' Long Stick Thick Wall Adhesive Lined Up to 6:1 0.75" 19/3.2 dia PO Black 10 per Package

Features

  • High shrink-ratio heavy-duty heat shrinkable tubing designed to pass over large size connectors and shrink down onto much smaller cable jackets.
  • The thermoplastic adhesive lined tubing provides environmental sealing, excellent insulation and resistance to impact and abrasion.
  • The 6:1 shrink-ratio conforms well to highly variable substrate dimensions and simplyfies cable repair.
  • Product Type: Adhesive Lined Thick Wall

Technical Specifications

  • Material: Polyolefin, cross-linked (PO-X)
  • Operating Temperature: -67°F to +230°F (-55°C to +110°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Adhesive: Hot melt adhesive
  • Diameter D (Imperial): 0.75"
  • Diameter D (Metric): 19.0 mm
  • Elongation at break: ?400%
  • Focused Markets and Industries: Solar Energy Sector; Wind Energy Sector; Rail Transportation Sector; Electronics Industry; Defense Industry
  • Length L (Imperial): 4 ft
  • Length L (Metric): 1.2 m
  • Nominal Diameter (Imperial): .75"
  • Nominal Diameter (Metric): 19.0 mm
  • Recovered Diameter d (metric): 3.2 mm
  • Shrink Ratio: 6:1
  • Shrink Temperature: +248 °F (+120 °C)
  • Supplied Diameter D (metric): 19.0 mm
  • Variant: Thick-Wall
  • Volume Resistance (Ohm cm): 10¹? ? cm
  • Wall Thickness WT (Metric): 3.2 mm
  • CE Certified: Yes
  • CSA Certified: No
  • Flammable (Yes/No): Yes
  • Halogen Free: Yes
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306425656

Overview

HA47 is a thick-wall adhesive lined heat shrink tubing for use in applications up to 1000 volts. The adhesive lining provides excellent moisture sealing and weather protection, making it suitable for above and below ground applications. Made of a polyolefin outer material, this tubing has a shrink ratio up to 3.5 to 1. The adhesive lining begins to activate as the temperature approaches 185° F (85° C).



Report a problem
Suggest a product
Specification Value
ColorBlack
Pre-Shrink Diameter0.748 in. (19 mm)
Length4 ft., 1.22 m
Shrink Ratio6 to 1
MaterialPolyolefin (PO), Irradiated
Additional FeatureAbrasion Resistant, Adhesive Lined, Impact Resistant
Product TypeTubing, Flexible
Thickness0.126 in., 3.20 mm
Minimum Operating Temperature-55°C
Maximum Operating Temperature110°C
Manufacturer SeriesHA47


Report a problem
Suggest a product
Jameco Register
;