Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 321-50010 Heat Shrink Tubing

  • Heat Shrink Tubing, 4' Long Stick, Thick Wall Adhesive Lined, Up to 3.5:1, 1/2", 13/4 dia, PO, Black, 6 per Package
  • Jameco Part no.: 2826487
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 321-50010
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
F221B1/16 BK100-JVP F221B1/16 BK100-JVP
Jameco ValuePro
$0.99
F2213/32 BK100-JVP F2213/32 BK100-JVP
Jameco ValuePro
$0.75
F221B1/8 BK100-JVP F221B1/8 BK100-JVP
Jameco ValuePro
$1.29
F221B3/16 BK100-JVP F221B3/16 BK100-JVP
Jameco ValuePro
$1.39
F221B1/4 BK100-JVP F221B1/4 BK100-JVP
Jameco ValuePro
$1.79
F221B3/8 BK100-JVP F221B3/8 BK100-JVP
Jameco ValuePro
$1.95
New Product

$7.91 ea

2 Weeks Lead Time


# of units Price
42+ $7.91
210+ $7.49

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 42

Heat Shrink Tubing 4' Long Stick Thick Wall Adhesive Lined Up to 3.5:1 1/2" 13/4 dia PO Black 6 per Package

Features

  • Tubing is 3.
  • 5:1, thick wall adhesive lined.
  • Toughness and weatherability is ideal for low and medium voltage power applications.
  • Available in 3.
  • 28' (1.
  • 0 m) lengths, multiple diameters and 1 color (black).
  • Conveniently packed in a display carton.
  • Product Type: Adhesive Lined Thick Wall

Technical Specifications

  • Material: Polyolefin, cross-linked (PO-X)
  • Operating Temperature: -67°F to +230°F (-55°C to +110°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Adhesive: Hot melt adhesive
  • Elongation at break: 400%
  • Length L (Imperial): 4.0 ft
  • Length L (Metric): 1.0 m
  • Nominal Diameter (Imperial): 0.5"
  • Nominal Diameter (Metric): 13 mm
  • Recovered Diameter d (imperial): 0.157"
  • Recovered Diameter d (metric): 4.0 mm
  • Shrink Ratio: up to 3.5:1
  • Shrink Temperature: +248 °F (+120 °C)
  • Supplied Diameter D (imperial): 0.512"
  • Supplied Diameter D (metric): 13.0 mm
  • Trade Size: 1/2"
  • Variant: Thick-Wall
  • Volume Resistance (Ohm cm): 10¹? ? cm
  • Wall Thickness WT (Imperial): .094"
  • Wall Thickness WT (Metric): 2.4 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammable (Yes/No): Yes
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306363095

Overview

HA47 is a thick-wall adhesive lined heat shrink tubing for use in applications up to 1000 volts. The adhesive lining provides excellent moisture sealing and weather protection, making it suitable for above and below ground applications. Made of a polyolefin outer material, this tubing has a shrink ratio up to 3.5 to 1. The adhesive lining begins to activate as the temperature approaches 185° F (85° C).



Report a problem
Suggest a product
Specification Value
ColorBlack
Pre-Shrink Diameter0.512 in. (13 mm)
Length3.28 ft., 1 m
Shrink Ratio3.5 to 1
MaterialPolyolefin (PO), Irradiated, Halogen Free
Additional FeatureAdhesive Lined, Corrosion Resistant, Moisture Resistant
Product TypeTubing, Semi-Flexible
Thickness0.094 in., 2.40 mm
Minimum Operating Temperature-55°C
Maximum Operating Temperature110°C
Manufacturer SeriesTREDUX HA47


Report a problem
Suggest a product
Jameco Register
;