Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Phoenix Contact 3210265 Interconnects Terminal Blocks

  • Terminal Block Connector 4 Position Disconnect Blue 12-26 AWG
  • Jameco Part no.: 2347463
  • Manufacturer: Phoenix Contact
  • Manufacturer p/n: 3210265
  • HTS code: 8536.90.4000

PRICED TO MOVE

CLOSEOUT

You May Also Like
GGE-20-12P-R GGE-20-12P-R
Jameco ValuePro
$2.95
GGE-10-4P GGE-10-4P
Jameco ValuePro
$1.95
GGE-10-6P GGE-10-6P
Jameco ValuePro
$2.95
GGE-10-12P GGE-10-12P
Jameco ValuePro
$3.95
GGE-10-10P-R GGE-10-10P-R
Jameco ValuePro
$1.95
PA7DS PA7DS
Jameco ValuePro
$2.49
Closeout

$9.00 ea

54 In Stock


# of units Price
1+ $9.00
10+ $8.00
25+ $7.00
50+ $6.00

Request Larger Quantity Quote

Terminal Block Connector 4 Position Disconnect Blue 12-26 AWG

Features

  • Series: CLIPLINE PTT
  • Type: Disconnect
  • Disconnect Type: Switch, Knife
  • Number of Positions: 4
  • Number of Levels: 2
  • Terminal - Width: 5.2 mm
  • Termination Style: Push In
  • Current - IEC: 16 A
  • Voltage - IEC: 400 V
  • Current - UL: 16 A
  • Voltage - UL: 277 V
  • Wire Gauge or Range - AWG: 12 - 26 AWG
  • Wire Gauge or Range - mm²: 0.14 to 4 mm²
  • Color: Blue
  • Material - Insulation: Polyamide (PA), Nylon
  • Material Flammability Rating: UL94 V-0
  • Stripping Length: 8 mm


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;