Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

TE Connectivity 321045 Terminals

  • Ring Tongue Terminal 14-16 Amp 27.38mm 11.91mm Tin Loose Piece
  • Jameco Part no.: 302754
  • Manufacturer: TE Connectivity
  • Manufacturer p/n: 321045
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536904000
You May Also Like
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco ValuePro
$0.15
SVM2-4-R SVM2-4-R
Jameco ValuePro
$0.19
FDV1-250-R FDV1-250-R
Jameco ValuePro
$0.19
RVS1-3.7-R RVS1-3.7-R
Jameco ValuePro
$0.17
GFF1250-R GFF1250-R
Jameco ValuePro
$0.19
323914 323914
TE Connectivity
$0.455

$0.364 ea

30,000 ship on Sep. 21


# of units Price
1000+ $0.364
2000+ $0.307
3000+ $0.292
5000+ $0.279
10000+ $0.265

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,000

Ring Tongue Terminal 14-16 Amp 27.38mm 11.91mm Tin Loose Piece

Specifications

  • Stud/Tab Size: 6.35mm
  • Wire Gauge: 16AWG - 14 AWG
  • Female
  • Insulated
  • Blue
  • Tin Contact Plating
  • Contact Material: Copper
  • Series PIDG
  • Insulation Material: Nylon
  • Operating Temperature: 105°C
  • Voltage Rating: 300VAC

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeRing, Circular
    Stud Size1/4
    Wire Gauge (AWG)16-14
    GenderN/A
    InsulationNylon
    ColorBlue
    Width0.469 in.
    Length1.078 in.
    PlatingTin
    Body MaterialCopper


    Report a problem
    Suggest a product
    Jameco Register
    ;