*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 100+ | $1.41 |
| 300+ | $1.28 |
| 550+ | $1.23 |
| 1100+ | $1.17 |
| Specification | Value |
|---|---|
| Product Type | Ring, Circular |
| Stud Size | 5/16 |
| Wire Gauge (AWG) | 2 |
| Gender | N/A |
| Insulation | Non-Insulated |
| Color | Tin |
| Width | 0.625 in. |
| Length | 1.527 in. |
| Plating | Tin |
| Body Material | Copper |