Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 323-50014 Heat Shrink Tubing

  • Heat Shrink Tubing, 4' Long Stick, Medium Wall Adhesive Lined, Up to 4:1, 2", 50/16 dia, PO, Black, 2 per Package
  • Jameco Part no.: 2826575
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 323-50014
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
F221B1/16 BK100-JVP F221B1/16 BK100-JVP
Jameco ValuePro
$0.99
F2213/32 BK100-JVP F2213/32 BK100-JVP
Jameco ValuePro
$0.75
F221B1/8 BK100-JVP F221B1/8 BK100-JVP
Jameco ValuePro
$1.29
F221B3/16 BK100-JVP F221B3/16 BK100-JVP
Jameco ValuePro
$1.39
F221B1/4 BK100-JVP F221B1/4 BK100-JVP
Jameco ValuePro
$1.79
F221B3/8 BK100-JVP F221B3/8 BK100-JVP
Jameco ValuePro
$1.95
New Product

$21.29 ea

8 Weeks Lead Time


# of units Price
200+ $21.29
1000+ $20.21

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 200

Heat Shrink Tubing 4' Long Stick Medium Wall Adhesive Lined Up to 4:1 2" 50/16 dia PO Black 2 per Package

Features

  • Medium wall tubing resists solvents, acids and alkaline solutions while providing good mechanical strength.
  • Features robust insulation characteristics designed for low voltage power applications.
  • Adhesive lining provides excellent insulation against moisture and humidity.
  • RoHS compliant and Halogen-free.
  • Product Type: Adhesive Lined Medium Wall

Technical Specifications

  • Material: Polyolefin, cross-linked (PO-X)
  • Operating Temperature: -67°F to +230°F (-55°C to +110°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Adhesive: Hot melt adhesive
  • Elongation at break: 350
  • Elongation at break test method: ASTM D2671
  • Heat Aging Elongation (%): 300 %
  • Heat aging tensile strength: 12 MPa
  • Heat aging test: 168h/150°C
  • Heat aging test method: ASTM D2671
  • Heat shock test: 4h/225°C
  • Length L (Imperial): 4.0 ft
  • Length L (Metric): 1.0 m
  • Low Temperature Test: 4h/-40°C
  • Low temperature test test method: ASTM D2671
  • Nominal Diameter (Imperial): 2"
  • Nominal Diameter (Metric): 50 mm
  • Recovered Diameter d (imperial): 0.62"
  • Recovered Diameter d (metric): 16.0 mm
  • Shrink Ratio: up to 4:1
  • Shrink Temperature: +248 °F (+120 °C)
  • Supplied Diameter D (imperial): 1.969"
  • Supplied Diameter D (metric): 50.0 mm
  • Tensile strength test method: ASTM D2671
  • Trade Size: 2"
  • Variant: Medium-Wall
  • Volume Resistance (Ohm cm): 10¹² ? cm
  • Volume Resistance test method: IEC 93
  • Wall Thickness WT (Imperial): .1"
  • Wall Thickness WT (Metric): 2.7 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammable (Yes/No): Yes
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306361824

Overview

MA47 is a medium wall heat shrink tubing with an adhesive lining for use in low voltage applications. The thermoplastic adhesive liner provides excellent moisture sealing and insulation protection of cable joints and terminations. Made of a polyolefin outer material, this tubing has a shrink ratio up to 4 to 1. The adhesive lining begins to activate as the temperature approaches 185° F (85° C). Individually labeled 4-foot sticks come packaged in a retail display box.



Report a problem
Suggest a product
Specification Value
ColorBlack
Pre-Shrink Diameter1.969 in. (50 mm)
Length3.28 ft., 1 m
Shrink Ratio4 to 1
MaterialPolyolefin (PO), Irradiated, Halogen Free
Additional FeatureAdhesive Lined, Acid Resistant, Corrosion Resistant, Moisture Resistant, Solvent Resistant
Product TypeTubing, Semi-Flexible
Thickness0.106 in., 2.70 mm
Minimum Operating Temperature-55°C
Maximum Operating Temperature110°C
Manufacturer SeriesTREDUX MA47


Report a problem
Suggest a product
Jameco Register
;