Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Trimmer Potentiometer 20K Ohms 10% 250mW Linear Taper 12-Turn Side Adjust

  • Jameco Part no.: 2314895
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: 3262X-1-203LF-JVP
  • HTS code: 8533.40.8050
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
74W102 74W102
Spectrol/Vishay Corporation
$0.99
74X500 74X500
Spectrol/Vishay Corporation
$0.39
74X104 74X104
Spectrol/Vishay Corporation
$0.39
3262W-1-103LF-JVP 3262W-1-103LF-JVP
Jameco ValuePro
$2.95
3262W-1-203LF-JVP 3262W-1-203LF-JVP
Jameco ValuePro
$1.95
3262W-1-503LF-JVP 3262W-1-503LF-JVP
Jameco ValuePro
$1.95
Clearance

$1.95 ea

288 In Stock


# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request Larger Quantity Quote

Trimmer Potentiometer 20K Ohms 10% 1/4W Linear Taper 12-Turn Side Adjust

Specifications

  • Resistance: 20 K Ohms (20,000 / 203)
  • Power (Watts): 0.25 W, 1/4 W, 250 mW
  • Tolerance: ±10%
  • Temperature Coefficient: ±100 ppm/°C
  • Number of Turns: 12
  • Adjustment Type: Side Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Size: Rectangular - 0.250" x 0.170" Face x 0.250" H (6.35 mm x 4.32 mm x 6.35 mm)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3262
FamilyX
Resistance (Ohm)20000
Power Rating0.25 W
Tolerance10%
Product TypeTrimmer
Number of Turns12
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter1.78 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Width4.32 mm
Height7.37 mm
Length6.35 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationSide
Resistance20 KOhm


Report a problem
Suggest a product
Jameco Register
;