Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

TE Connectivity 327717 Terminals

  • Single Spade Tongue Terminal 16-22 AWG 17.12mm 5.54mm Tin Loose Piece
  • Jameco Part no.: 302869
  • Manufacturer: TE Connectivity
  • Manufacturer p/n: 327717
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536904000
You May Also Like
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco ValuePro
$0.15
SVM2-4-R SVM2-4-R
Jameco ValuePro
$0.19
FDV1-250-R FDV1-250-R
Jameco ValuePro
$0.19
RVS1-3.7-R RVS1-3.7-R
Jameco ValuePro
$0.17
GFF1250-R GFF1250-R
Jameco ValuePro
$0.19
323914 323914
TE Connectivity
$0.455

$0.514 ea

32 Weeks Lead Time


# of units Price
200+ $0.514
1600+ $0.479
3100+ $0.452

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 200

Single Spade Tongue Terminal 16-22 AWG 17.12mm 5.54mm Tin Loose Piece

Specifications

  • Stud/Tab Size: #4
  • Wire Gauge: 22AWG - 16AWG
  • Insulated
  • Red
  • Tin Contact Plating
  • Copper Contact Material
  • Series PIDG
  • Insulation Material: Nylon
  • Voltage Rating: 300VAC

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product
    Jameco Register
    ;