PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 1+ | $7.95 |
| 10+ | $6.95 |
| 25+ | $6.25 |
| 50+ | $5.59 |
| Specification | Value |
|---|---|
| Manufacturer Series | 3290 |
| Family | W |
| Resistance (Ohm) | 200 |
| Power Rating | 1 W |
| Tolerance | 5% |
| Product Type | Trimmer |
| Number of Turns | 25 |
| Actuator Type | Top Slot |
| Termination Style | Pins |
| Shaft Diameter | 1.52 mm |
| Resistive Element Material | Wirewound |
| Technology | Sealed |
| Minimum Operating Temperature | -65°C |
| Maximum Operating Temperature | 150°C |
| Mounting | Through Hole |
| Taper | Linear |
| Width | 3.81 mm |
| Height | 9.53 mm |
| Length | 10.55 mm |
| Temperature Coefficient | 50 ppm/°C |
| Actuator Orientation | Side |
| Resistance | 200 Ohm |