Resistor Trimmer 100k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole Tube

You may also like:
364/64X100K/3296X-1-104LF 364/64X100K/3296X-1-104LF
3296W-1-103LF 3296W-1-103LF
3296W-1-103VP 3296W-1-103VP
67WR100K/64T104/3296W-1 67WR100K/64T104/3296W-1
3296W-1-503LF(67WR50K) 3296W-1-503LF(67WR50K)
67WR5K/3296W-1-502VP 67WR5K/3296W-1-502VP
850W1K (3296W-1-102) 850W1K (3296W-1-102)

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 1156904
  • Manufacturer: Bourns
  • Manufacturer no.: 3296X-1-104LF
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
20+ $2.09
100+ $1.89
200+ $1.69

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
Resistor Cermet Trimmer 100K Ohm 10% 0.5W (1/2W) 25(Electrical)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3296
FamilyX
TaperLinear
Resistance (Ohms)100000
Tolerance (%)10
Power Rating0.5 W
Resistive Element MaterialCermet
Number of Turns25
Actuator OrientationSide
Actuator TypeSide Slot
Type3/8" Square
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
MountingThrough Hole
Width (mm)4.83
Height (mm)10.03
Length (mm)11.05
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)2.19


Report a problem
Suggest a product