Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Potentiometer 2K Ohm 25-Turn .5 Watt Cermet

  • Jameco Part no.: 240769
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: 3296Y-1-202LF-JVP
  • HTS code: 8533.40.8050

PRICED TO MOVE

CLOSEOUT

You May Also Like
64Y501 64Y501
Spectrol/Vishay Corporation
$0.39
67YR1K 67YR1K
BI Technologies
$0.49
3296Y-1-103LF-JVP 3296Y-1-103LF-JVP
Jameco ValuePro
$1.25
64Y203 64Y203
Spectrol/Vishay Corporation
$0.49
64Y1MEG 64Y1MEG
Spectrol/Vishay Corporation
$0.59
67YR100 67YR100
BI Technologies
$0.69
Closeout

$1.25 ea

380 In Stock


# of units Price
1+ $1.25
10+ $0.99
50+ $0.89
100+ $0.79

Request Larger Quantity Quote

Potentiometer 2K Ohm 25-Turn .5 Watt Cermet

Features

  • Resistance: 2,000 Ohm
  • Tolerance: 10%
  • Power: 1/2 Watt
  • 25 Turn

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3296
    FamilyY
    Resistance (Ohm)2000
    Power Rating0.50 W
    Tolerance10%
    Product TypeTrimmer
    Number of Turns25
    Actuator TypeTop Slot
    Termination StylePins
    Shaft Diameter2.19 mm
    Resistive Element MaterialCermet
    TechnologySealed
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature150°C
    MountingThrough Hole
    TaperLinear
    Width4.83 mm
    Height11.55 mm
    Length9.53 mm
    Temperature Coefficient100 ppm/°C
    Actuator OrientationTop
    Resistance2 KOhm


    Report a problem
    Suggest a product
    Jameco Register
    ;