Trimmer Potentiometer 5k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole

You may also like:
64Z5K (3296Z-1-502) 64Z5K (3296Z-1-502)
3296W-1-103LF 3296W-1-103LF
3296W-1-103VP 3296W-1-103VP
67WR100K/64T104/3296W-1 67WR100K/64T104/3296W-1
3296W-1-503LF(67WR50K) 3296W-1-503LF(67WR50K)
67WR5K/3296W-1-502VP 67WR5K/3296W-1-502VP
850W1K (3296W-1-102) 850W1K (3296W-1-102)

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 1967301
  • Manufacturer: Bourns
  • Manufacturer no.: 3296Z-1-502LF
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
20+ $2.09
100+ $1.89
200+ $1.69

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20

Resistor Trimmer 5k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole

Features

  • Resistance: 5,000 Ohm
  • Tolerance: 10%
  • Power: 1/2 Watt
  • 25 Turn

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeTrimmer
    Manufacturer Series3296
    FamilyZ
    TaperLinear
    Resistance (Ohms)5000
    Tolerance (%)10
    Power Rating0.5 W
    Resistive Element MaterialCermet
    Number of Turns25
    Actuator OrientationSide
    Actuator TypeSide Slot
    Type3/8" Square
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)150
    MountingThrough Hole
    Width (mm)4.83
    Height (mm)10.03
    Length (mm)11.05
    Temperature Coefficient (ppm/Cel)100
    Termination StylePins
    Shaft Diameter (mm)2.19


    Report a problem
    Suggest a product