Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

BI Technologies 3329H-1-101LF-JVP Potentiometers Trimmers

  • 1/4 Inch Sealed Cermet Potentiometer 100 Ohms 1/2 Watt 10% 1 Turn Thru Hole
  • Jameco Part no.: 770021
  • Manufacturer: BI Technologies
  • Manufacturer p/n: 3329H-1-101LF-JVP
  • HTS code: 8533.40.8050
You May Also Like
3329P-1-102LF 3329P-1-102LF
Bourns
$1.75
62MR20K 62MR20K
BI Technologies
$0.39
62MR200K 62MR200K
BI Technologies
$0.39
3329P-1-504 3329P-1-504
Bourns
$1.25
82PR100K 82PR100K
BI Technologies
$0.49
3329W-1-103 3329W-1-103
Bourns
$1.49

$1.49 ea

107 In Stock
More Available – 5 weeks


# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.89
1000+ $0.69

Request Larger Quantity Quote

1/2-Watt, 1/4" Round, Trimmer Potentiometers (±10%)
3329H - Top Adjustment

  • Resistance tolerance: ±10%
  • Insulation resistance (500VDC): 1,000MΩ min.
  • Absolute min. resistance: 1% or 2Ω max.
  • Adjustment angle: 240° nominal
  • Power rating: 0.5W @ 80°C (300V max.)
  • Temperature range: -55°C to 150°C
  • 100Ω

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3329
    FamilyH
    Resistance (Ohm)100
    Power Rating0.50 W
    Tolerance10%
    Product TypeTrimmer
    Number of Turns1
    Actuator TypeTop Slot
    Termination StylePins
    Shaft Diameter3.56 mm
    Resistive Element MaterialCermet
    TechnologySealed
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature150°C
    MountingThrough Hole
    TaperLinear
    Height4.57 mm
    Temperature Coefficient100 ppm/°C
    Actuator OrientationTop
    Diameter6.35mm
    Resistance100 Ohm


    Report a problem
    Suggest a product
    Jameco Register
    ;