Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 333-41500 Heat Shrink Tubing

  • Heat Shrink Tubing, Bulk Reel, 3:1 Shrink Ratio, 1/8", 3.2/1.0 Dia, PO, Black, 1000 ft/reel
  • Jameco Part no.: 2826607
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 333-41500
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
F221B1/16 BK100-JVP F221B1/16 BK100-JVP
Jameco ValuePro
$0.99
F2213/32 BK100-JVP F2213/32 BK100-JVP
Jameco ValuePro
$0.75
F221B1/8 BK100-JVP F221B1/8 BK100-JVP
Jameco ValuePro
$1.29
F221B3/16 BK100-JVP F221B3/16 BK100-JVP
Jameco ValuePro
$1.39
F221B1/4 BK100-JVP F221B1/4 BK100-JVP
Jameco ValuePro
$1.79
F221B3/8 BK100-JVP F221B3/8 BK100-JVP
Jameco ValuePro
$1.95
New Product

$117.96 ea

8 Weeks Lead Time


# of units Price
5+ $117.96
25+ $111.75

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Heat Shrink Tubing Bulk Reel 3:1 Shrink Ratio 1/8" 3.2/1.0 Dia PO Black 1000 ft/reel

Features

  • Thin wall, flexible 3 to 1 shrink ratio material accommodates a wide range of component shapes and diameters.
  • Meets UL224 VW-1 specifications, making it ideal for high heat applications (excludes clear tubing).
  • Polyolefin material provides excellent insulation and mechanical strength with good resistance to solvents, oils and fuels.
  • Available in bulk reels, sticks and convenience bags (HIS-3 bags), for small to large volume applications.
  • Product Type: Non-Adhesive 3 to 1 Shrink Ratio

Technical Specifications

  • Material: Polyolefin, cross-linked (PO-X)
  • Operating Temperature: -58°F to +275°F (-50°C to +135°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Elongation at break: 600%
  • Elongation at break test method: ASTM D2671
  • Heat Aging Elongation (%): 400 %
  • Heat aging tensile strength: 11 MPa
  • Heat aging test: 168h/175°C
  • Heat shock test: 4h/250°C
  • Length L (Imperial): 1000.0 ft
  • Length L (Metric): 304.8 m
  • Low Temperature Test: 1h/-30°C
  • Low temperature test test method: UL 224
  • Nominal Diameter (Imperial): 0.13"
  • Nominal Diameter (Metric): 3 mm
  • Recovered Diameter d (imperial): 0.063"
  • Recovered Diameter d (metric): 1.0 mm
  • Shrink Ratio: 3:1
  • Shrink Temperature: +158 °F (+70 °C)
  • Supplied Diameter D (imperial): 0.125"
  • Supplied Diameter D (metric): 3.0 mm
  • Tensile strength test method: ASTM D2671
  • Trade Size: 1/8"
  • Variant: Thin-Wall
  • Volume Resistance (Ohm cm): 10ยน? ? cm
  • Volume Resistance test method: IEC 93
  • Wall Thickness WT (Imperial): .022"
  • Wall Thickness WT (Metric): 0.55 mm
  • CE Certified: No
  • CSA Certified: Yes
  • Flammability: UL 224 VW-1
  • Halogen Free: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E125182 [cRUus]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): Yes
  • UV Resistant (Yes/No): No
  • UPC: 089306361275

Overview

TFN31 series heat shrink tubing features a flexible, thin wall and highly flame retardant polyolefin material with a higher operating temperature range than general-use heat shrink tubing. and offers good resistance to solvents, oils and fuels. The 3 to 1 shrink ratio accommodates a variety of component shapes and sizes. TFN31 tubing is available in bulk reels, sticks and convenience bags (HIS-3 bags), for projects of all sizes.



Report a problem
Suggest a product
Specification Value
ColorBlack
Pre-Shrink Diameter0.125 in. (3.18 mm)
Length1000 ft., 304.8 m
Shrink Ratio3 to 1
MaterialPolyolefin (PO), Irradiated
Additional FeatureAbrasion Resistant, Fuel Resistant, Heat Resistant, Oil Resistant, Solvent Resistant
Product TypeTubing, Flexible
Thickness0.022 in., 0.56 mm
Minimum Operating Temperature-55°C
Maximum Operating Temperature135°C
Manufacturer SeriesTFN31


Report a problem
Suggest a product
Jameco Register
;