| # of units | Price |
|---|---|
| 1+ | $34.95 |
| 10+ | $25.75 |
| 25+ | $20.65 |
| 50+ | $16.95 |
| 100+ | $14.25 |
Relay Socket, 14 Pin, Panel Mount, 33377, Screw Terminal, Black, 12-20 AWG, 10A, 600V, UL-508, 94V-0 Rating, 219 Series.
| Specification | Value |
|---|---|
| Product Type | Relay Socket |
| Additional Feature | Black |
| Mounting Type | Panel Mount |
| Number of Positions | 14 |
| Termination Style | Screw Terminal |