*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 100+ | $0.867 |
| 500+ | $0.746 |
| 900+ | $0.713 |
| 1800+ | $0.668 |
| Specification | Value |
|---|---|
| Product Type | Ring, Circular |
| Stud Size | 3/8 |
| Wire Gauge (AWG) | 8 |
| Gender | N/A |
| Insulation | Non-Insulated |
| Color | Tin |
| Width | 0.594 in. |
| Length | 1.168 in. |
| Plating | Tin |
| Body Material | Copper |