Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

TE Connectivity 33465 Terminals

  • Ring Terminal 1/4 Stud Circular 6 AWG Crimp Non-Insulated Loose Piece
  • Jameco Part no.: 843905
  • Manufacturer: TE Connectivity
  • Manufacturer p/n: 33465
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536904000
You May Also Like
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco ValuePro
$0.15
SVM2-4-R SVM2-4-R
Jameco ValuePro
$0.19
FDV1-250-R FDV1-250-R
Jameco ValuePro
$0.19
RVS1-3.7-R RVS1-3.7-R
Jameco ValuePro
$0.17
GFF1250-R GFF1250-R
Jameco ValuePro
$0.19
323914 323914
TE Connectivity
$0.455

$0.72 ea

20,800 ship on Sep. 18

*This product is subject to a tariff. See detail in the cart.


# of units Price
200+ $0.72
600+ $0.606
1100+ $0.576
2000+ $0.534
2500+ $0.501

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 200

Ring Terminal 1/4 Stud Circular 6 AWG Crimp Non-Insulated

Specifications

  • Series: Solistrand
  • Terminal Type: Circular
  • Stud/Tab Size: 1/4 Stud
  • Thickness: 0.057" (1.45 mm)
  • Width - Outer Edges: 0.625" (15.88 mm)
  • Length - Overall: 1.246" (31.65 mm)
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Crimp
  • Wire Gauge: 6 AWG
  • Insulation: Non-Insulated
  • Features: Brazed Seam, Serrated Termination
  • Color: n/a
  • Contact Material: Copper
  • Contact Finish: Tin
  • Base Number: 3346


Report a problem
Suggest a product
Specification Value
Product TypeRing, Circular
Stud Size1/4
Wire Gauge (AWG)6
GenderN/A
InsulationNon-Insulated
ColorTin
Width0.625 in.
Length1.246 in.
PlatingTin
Body MaterialCopper


Report a problem
Suggest a product
Jameco Register
;