*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 200+ | $0.69 |
| 600+ | $0.634 |
| 1200+ | $0.589 |
| 2000+ | $0.547 |
| 2500+ | $0.514 |
| Specification | Value |
|---|---|
| Product Type | Ring, Circular |
| Stud Size | 5/16 |
| Wire Gauge (AWG) | 6 |
| Gender | N/A |
| Insulation | Non-Insulated |
| Color | Tin |
| Width | 0.625 in. |
| Length | 1.246 in. |
| Plating | Tin |
| Body Material | Copper |