Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Potentiometer 20K Ohm 3362P-203 Single Turn .5 Watt Cermet

  • Jameco Part no.: 254002
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: 3362P-1-203LF-JVP
  • HTS code: 8533.40.8050
You May Also Like
3362P-1-501LF-JVP 3362P-1-501LF-JVP
Jameco ValuePro
$0.39
3362P-1-502LF-JVP 3362P-1-502LF-JVP
Jameco ValuePro
$0.89
3362P-1-103LF-JVP 3362P-1-103LF-JVP
Jameco ValuePro
$0.95
3362P-1-102LF-JVP 3362P-1-102LF-JVP
Jameco ValuePro
$0.79
3362P-1-503LF-JVP 3362P-1-503LF-JVP
Jameco ValuePro
$0.95
3362P-1-104LF-JVP 3362P-1-104LF-JVP
Jameco ValuePro
$0.95
Price Reduced

$0.79 ea

15 In Stock
More Available – 5 weeks


# of units Price
1+ $0.79
10+ $0.69
100+ $0.55
500+ $0.45
1000+ $0.39

Request Larger Quantity Quote

20KΩ Cermet Single Turn Potentiometer

Features

  • Resistance: 20KΩ
  • Tolerance:±10%
  • Power: 0.5W
  • Size: 0.25in Square



    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3362
    FamilyP
    Resistance (Ohm)20000
    Power Rating0.50 W
    Tolerance10%
    Product TypeTrimmer
    Number of Turns1
    Actuator TypeTop Cross
    Termination StylePins
    Shaft Diameter2.77 mm
    Resistive Element MaterialCermet
    TechnologySealed
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    TaperLinear
    Width6.99 mm
    Height4.7 mm
    Length6.6 mm
    Temperature Coefficient100 ppm/°C
    Actuator OrientationTop
    Resistance20 KOhm


    Report a problem
    Suggest a product
    Jameco Register
    ;