Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Bourns 3362W-1-103LF Potentiometers Trimmers

  • Resistor Trimmer 10K Ohm 10% 1/2W 1Turn 2.77mm Pin Thru-Hole Tube
  • Jameco Part no.: 770574
  • Manufacturer: Bourns
  • Manufacturer p/n: 3362W-1-103LF
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8533.40.8050
You May Also Like
3362P-1-501LF-JVP 3362P-1-501LF-JVP
Jameco ValuePro
$0.39
3362P-1-502LF-JVP 3362P-1-502LF-JVP
Jameco ValuePro
$0.89
3362P-1-103LF-JVP 3362P-1-103LF-JVP
Jameco ValuePro
$0.95
3362P-1-102LF-JVP 3362P-1-102LF-JVP
Jameco ValuePro
$0.79
3362P-1-203LF-JVP 3362P-1-203LF-JVP
Jameco ValuePro
$0.79
3362P-1-503LF-JVP 3362P-1-503LF-JVP
Jameco ValuePro
$0.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
30+ $1.05
150+ $0.90
300+ $0.79

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 30
1/2-Watt, 1/4" Square, Trimming Potentiometer (±10%)
3362W Series - Top Adjust, Rev. Y-Layout

  • Resistance tolerance: ±10%
  • Absolute min. resistance: 1% or 2Ω max.
  • Adjustment angle: 240° nominal
  • Insulati

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product
    Jameco Register
    ;