Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

25k Ohm 3/8" Square Cermet Potentiometer Single Turn 1/2 Watt Side Adjust

  • Jameco Part no.: 264698
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: 3386X-1-253LF-JVP
  • HTS code: 8533.40.8050

PRICED TO MOVE

CLOSEOUT

You May Also Like
3386P-1-102LF-JVP 3386P-1-102LF-JVP
Jameco ValuePro
$1.19
3386P-1-105LF-JVP 3386P-1-105LF-JVP
Jameco ValuePro
$0.99
3386P-1-103LF-JVP 3386P-1-103LF-JVP
Jameco ValuePro
$1.25
3386P-1-104LF-JVP 3386P-1-104LF-JVP
Jameco ValuePro
$0.95
63P202 63P202
Spectrol/Vishay Corporation
$0.39
3386P-1-203LF 3386P-1-203LF
Bourns
$1.19
Closeout

$0.59 ea

628 In Stock


# of units Price
1+ $0.59
10+ $0.49
50+ $0.45
100+ $0.39
500+ $0.35

Request Larger Quantity Quote

25kΩ Square Cermet Trimmer Potentiometer


Features:

  • Resistance range: 10Ω to 25kΩ
  • Tolerance: 10%
  • Power rating: 0.5W @ 70°C
  • Single turn
  • Insulation resistance: 1000MΩ
  • Operating temperature range: -55°C to +125°C
  • Size: 0.375"L x 0.375"W x 0.19"D
  • Side adjustment
  • Connection: In-line PC pins

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3386
    FamilyX
    Resistance (Ohm)25000
    Power Rating0.50 W
    Tolerance10%
    Product TypeTrimmer
    Number of Turns1
    Actuator TypeSide Slot
    Termination StylePins
    Shaft Diameter3.15 mm
    Resistive Element MaterialCermet
    TechnologySealed
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    TaperLinear
    Width4.83 mm
    Height9.53 mm
    Length9.53 mm
    Temperature Coefficient100 ppm/°C
    Actuator OrientationSide
    Resistance25 KOhm


    Report a problem
    Suggest a product
    Jameco Register
    ;