| # of units | Price |
|---|---|
| 50+ | $2.84 |
| 250+ | $2.67 |
| 1000+ | $2.53 |
PCB Terminal Double Level 4 Pole 10.00mm AK750/2-10.0-V-Green 20A 300V Green
| Specification | Value |
|---|---|
| Pitch | 0.390 in., 10 mm |
| Gender | Female |
| Number of Positions | 4 |
| Description | Front Wire Entry |
| Current Rating | 15 A |
| Voltage Rating | 300 VAC |
| Top Termination | Screw |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Bottom Termination | PC Pins |
| Wire Gauge (AWG) | 12-22 |
| Housing Material | Polyamide 66 |
| Housing Color | Green |
| Manufacturer Series | AK850 |