| # of units | Price |
|---|---|
| 1+ | $41.25 |
| 5+ | $39.15 |
| 25+ | $37.15 |
LCD counter, 10-300 VDC and 20-300 VAC in one unit, 3-hole round housing, 1/4" spade terminals, non-reset.
| Specification | Value |
|---|---|
| Product Type | Electronic LCD AC/DC Counter |
| Number of Digits | 8 |
| Input Voltage | 20 VAC to 300 VAC, 10 VDC to 300 VDC |
| Mounting | 3-Hole Case |
| Additional Feature | Non-Reset |
| Termination | 1/4" Spade Terminal |
| Manufacturer Series | 3400 |