| # of units | Price |
|---|---|
| 1+ | $41.25 |
| 5+ | $39.15 |
| 25+ | $37.15 |
LCD hour meter, 10-300 VDC and 20-300 VAC in one unit, 3-hole round housing, 1/4" spade terminals, non-reset.
| Specification | Value |
|---|---|
| Product Type | Time Counter (Hour Meter) |
| Number of Digits | 8 |
| Character Format | 9999999.9 hrs |
| Input Voltage | N/A |
| Mounting | Panel Mount, 3-Hole |
| Additional Feature | Non-Resettable |
| Termination | 1/4" (6.35 mm) Spade Terminals |
| Input Type | Voltage |
| Sampling Rate | N/A |
| Display Type | LCD, Black Characters, Backlight |
| Character Size | 0.275 in., 7 mm |
| Mounting Hole | Circular - 72.90mm Dia |
| IP Rating | IP66 |
| Minimum Operating Temperature | -10°C |
| Maximum Operating Temperature | 60°C |
| Output Type | N/A |
| Display Mode | N/A |