Single Spade Tongue Terminal 16-22 AWG 21.49mm 6.35mm Tin Loose Piece

You may also like:
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
SNYDL1-3.7 SNYDL1-3.7
Jameco Valuepro
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
19003-0009 19003-0009
Molex
19084-0004 19084-0004
Molex

$0.22 ea

3,215 In Stock
More Available – 10 days


  • Jameco Part no.: 302877
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 34541
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
10+ $0.22
100+ $0.19
500+ $0.17
1000+ $0.145

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Single Spade Tongue Terminal 16-22 AWG Tin

Specifications

  • Nylon insulation
  • Color: Red
  • #6 stud size

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeSpade Tongue
    Stud Size6
    Wire Gauge (AWG)22-16
    GenderMale
    InsulationNylon
    ColorRed
    Width0.250 in.
    Length0.846 in.
    PlatingTin
    Body MaterialCopper


    Report a problem
    Suggest a product