| # of units | Price |
|---|---|
| 4+ | $3.29 |
| 50+ | $2.89 |
| 250+ | $2.65 |
A button is a button, and a switch is a switch, but these translucent arcade buttons are in a class of their own. Particularly because they have LEDs built right in! That's right, you'll be button-mashing amidst a wash of beautiful light with these lil' guys. They're the same size as common miniature arcade controls, and they require a 30mm diameter hole for mounting. Thus, they are sometimes referred to as 30mm diameter.
The buttons screw in place, so you can use with up to ~15mm thick material, and will cover up if the hole if it isn't perfectly round and clean. The action is smooth, without a strong click, yet you can definitely feel when the button is pressed. A tiny micro-switch is pre-installed with gold plated contacts.
Even unlit, they look fantastic: all of the colors have a crystal translucent glossy look. As noted they have two surface mount LEDs with resistors built in, buried in the button body. Next to the switch contacts are two additional contacts for powering/controlling the LEDs. The two LEDs are connected in series with a 200ohm resistor, so you can power the LED from a microcontroller pin or direct from 5V (say USB) with 5mA draw.
Note that the Red and Yellow versions of these LED buttons cannot run at 3.3V because the LEDs are in series! 5V or higher is required.
This is the 30mm Translucent Yellow version of our LED arcade buttons. Hook up with these 0.11" Quick-Connect Wire Pairs.