Overstocked Product - Price Reduced
PRICED TO MOVE
CLOSEOUT
| Specification | Value |
|---|---|
| Contact Form | SPDT |
| Switch FunctiON | ON-ON |
| Contact Rating | 0.4VA @ 20VAC/DC |
| Mounting Hole | 0.15 in. |
| Actuator Type | Round |
| Termination Style | Gull Wing (SMT) |
| Pins | 3 |
| Current Rating | N/A |
| Voltage Rating | 20 VAC, 20 VDC |
| Power Rating | 0.4 VA |
| Body Color | White |
| Color - Actuator/Cap | Chrome |
| Number of Positions | 2 |
| Mounting Style | Panel, Rear |
| IP Rating | N/A |
| UL Flammability Code | N/A |
| Length | 0.59 in. |
| Width | 0.32 in. |
| Depth | 0.43 in. |
| Height | 0.20 in. |
| Actuator Length | 0.24 in. |
| Lead Spacing A (inch) | 0.1 |
| Contact Plating | Gold over Nickel |
| Actuator Material | Brass |
| Body Material | Nylon 4/6 |
| Body Orientation | Right Angle |
| Bushing Type | Unthreaded |
| Dielectric Strength | 1500Vrms |
| Electrical Life | 30,000 Cycles |
| Maximum Contact Resistance | 20mOhm |
| Minimum Insulation Resistance | 1000MOhm |
| Seal Description | Epoxy |
| Seal Location | Terminals |
| Thread Size | N/A |