| # of units | Price |
|---|---|
| 5+ | $13.95 |
| 20+ | $11.15 |
| 75+ | $9.95 |
| Specification | Value |
|---|---|
| Pins | 3 |
| Contact Form | SPDT |
| Switch Function | (ON)-OFF-(ON) |
| Current Rating | 16A @ 125VAC, 16A @ 250VAC |
| Actuator Type | Rocker |
| Body Color | Black |
| Color - Actuator/Cap | Black |
| Termination Style | 0.25" Quick Connect |
| Depth | 0.6 in. |
| Illumination Type | None |
| Mounting Style | Panel Mount |
| IP Rating | none |
| UL Flammability Code | 94V-2 |
| Actuator Length | 0.114 in. |
| Length | 1.236 in. |
| Width | 0.659 in. |
| Height | 1.206 in. |
| Product Type | Rocker Switch |