Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Quail Electronics 3500.012 3 Conductor AC Power Cords

  • 3-Conductor AC Power Cord 17 AWG + 1mm2 Gauge C14 (Type E) Plug to C13 Plug SJTW+H05VV-F Jacket 1 Foot Black
  • Jameco Part no.: 2291991
  • Manufacturer: Quail Electronics
  • Manufacturer p/n: 3500.012
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.42.9090
You May Also Like
3500.024 3500.024
Quail Electronics
$5.05
10W1-02206 10W1-02206
Jameco ValuePro
$3.49
2380.072 2380.072
Quail Electronics
$6.95
M709-41 M709-41
Jameco ValuePro
$5.95
GPC002C GPC002C
Jameco ValuePro
$5.95
10W1-01206 10W1-01206
Jameco ValuePro
$4.49
10W1-06206 10W1-06206
Jameco ValuePro
$4.95

$4.25 ea

7 Days Lead Time


# of units Price
10+ $4.25
50+ $3.95
200+ $3.65

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

3-Conductor AC Power Cord 17 AWG + 1.00mm² IEC 60320 C14 (Type E) to IEC 60320 C13 SJTW + H05VV-F Jacket 1 Feet Black

Specifications

  • Type: AC Power Cord
  • 1st Connector: IEC 60320 C14 (Type E)
  • 2nd Connector: IEC 60320 C13
  • Cord Type: SJTW + H05VV-F
  • Wire Gauge (AWG): 17 AWG
  • International Wire Size: 1.00 mm2
  • Number of Conductors: 3
  • Color Codes: International
  • Shielding: Unshielded
  • Length (feet): 1
  • Certifications: UL, CSA, VDE, CCC
  • Jacket Color: Black
  • Voltage Rating: 250V
  • Current Rating: 10A
  • Operating Temperature: 105°C


Report a problem
Suggest a product
Specification Value
1st ConnectorIEC 60320 C14 (Type E)
2nd ConnectorIEC 60320 C13
AWG/Conductor17/3
Cord TypeSJTW + H05VV-F
Length1 ft.
Agency ApprovalsUL, CSA, VDE, CCC
Jacket ColorBlack
Voltage Rating250 VAC
Current Rating10 A
Product TypeAC Power Cord
Wire Gauge (AWG)17
International Wire Size1.00 mm²
Number of Conductors3
Color CodesInternational
Maximum Operating Temperature105°C
ShieldingUnshielded


Report a problem
Suggest a product
Jameco Register
;