| # of units | Price |
|---|---|
| 100+ | $4.59 |
| Specification | Value |
|---|---|
| 1st Connector | IEC 60320 C14 (Type E) |
| 2nd Connector | IEC 60320 C13 |
| AWG/Conductor | 17/3 |
| Cord Type | SJTW + H05VV-F |
| Length | 2 ft. |
| Agency Approvals | UL, CSA, VDE, C-Tick |
| Jacket Color | Green |
| Voltage Rating | 250 VAC |
| Current Rating | 10 A |
| Product Type | AC Power Cord |
| Wire Gauge (AWG) | 17 |
| International Wire Size | 1.00 mm² |
| Number of Conductors | 3 |
| Color Codes | International |
| Maximum Operating Temperature | 105°C |
| Shielding | Unshielded |