Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Quail Electronics 3500.039AL 3 Conductor AC Power Cords

  • 3-Conductor AC Power Cord 17 AWG C14 Plug to C13 Auto-Lock Plug SJTW+H05VV-F Jacket 3.25 Feet Black
  • Jameco Part no.: 2292095
  • Manufacturer: Quail Electronics
  • Manufacturer p/n: 3500.039AL
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.42.9090
You May Also Like
3500.079AL 3500.079AL
Quail Electronics
$12.65
10W1-02206 10W1-02206
Jameco ValuePro
$3.49
2380.072 2380.072
Quail Electronics
$6.95
M709-41 M709-41
Jameco ValuePro
$5.95
GPC002C GPC002C
Jameco ValuePro
$5.95
10W1-01206 10W1-01206
Jameco ValuePro
$4.49
10W1-06206 10W1-06206
Jameco ValuePro
$4.95

$8.95 ea

3 Weeks Lead Time


# of units Price
20+ $8.95
100+ $7.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 20

3-Conductor AC Power Cord 17 AWG + 1.00mm² IEC 60320 C14 (Type E) to IEC 60320 C13 (Locking) SJTW + H05VV-F Jacket 3.25 Feet Black

Specifications

  • Type: AC Power Cord
  • 1st Connector: IEC 60320 C14 (Type E)
  • 2nd Connector: IEC 60320 C13 (Locking)
  • Cord Type: SJTW + H05VV-F
  • Wire Gauge (AWG): 17 AWG
  • International Wire Size: 1.00 mm2
  • Number of Conductors: 3
  • Color Codes: International
  • Shielding: Unshielded
  • Length (feet): 3.25
  • Certifications: UL, CSA, TUV
  • Jacket Color: Black
  • Voltage Rating: 250V
  • Current Rating: 10A
  • Operating Temperature: 105°C


Report a problem
Suggest a product
Specification Value
1st ConnectorIEC 60320 C14 (Type E)
2nd ConnectorIEC 60320 C13 (Locking)
AWG/Conductor17/3
Cord TypeSJTW + H05VV-F
Length3.25 ft.
Agency ApprovalsUL, CSA, TUV
Jacket ColorBlack
Voltage Rating250 VAC
Current Rating10 A
Product TypeAC Power Cord
Wire Gauge (AWG)17
International Wire Size1.00 mm²
Number of Conductors3
Color CodesInternational
Maximum Operating Temperature105°C
ShieldingUnshielded


Report a problem
Suggest a product
Jameco Register
;