Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

RCA Phono Plug Mono Cable Mount Shielded 2 Conductor Solder

  • Jameco Part no.: 2340639
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: 3502-JVP
  • HTS code: 8536.69.4020

PRICED TO MOVE

CLOSEOUT

You May Also Like
JR1625R JR1625R
Jameco ValuePro
$2.25
BPJF02X-JVP BPJF02X-JVP
Jameco ValuePro
$1.25
BPJF02X-JVP BPJF02X-JVP
Jameco ValuePro
$1.15
RCJ-014-JVP RCJ-014-JVP
Jameco ValuePro
$0.49
JR1625BLK JR1625BLK
Jameco ValuePro
$2.95
AP-336-R AP-336-R
Jameco ValuePro
$0.89
Closeout

$1.59 ea

372 In Stock


# of units Price
1+ $1.59
5+ $1.45
25+ $1.29
50+ $1.15
100+ $0.99

Request Larger Quantity Quote

RCA Phono Plug Mono Cable Mount Shielded 2 Conductor Solder

Features

  • Connector Type: Phono (RCA) Plug
  • Gender: Male
  • Signal Lines: Mono
  • Industry Recognized Mating Diameter: 3.20 mm ID, 9 mm OD (RCA)
  • Actual Diameter: 0.125" (3.18 mm ID), 0.370" (9.40 mm OD)
  • Number of Positions/Contacts: 2 Conductors, 2 Contacts
  • Internal Switch(s): Does Not Contain Switch
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Solder
  • Shielding: Shielded
  • Operating Temperature: -40°C to 85°C
  • Voltage Rating: 500 VAC
  • Current Rating: 6 A
  • Contact Material - Plating: Nickel
  • Body Material: Copper Alloy
  • Body Color: Silver
  • Includes: 2 pcs - 1 Connector, 1 Handle
  • Contact Material: Copper Alloy
  • Cable Opening: 0.200" (5.08 mm)


Report a problem
Suggest a product
Specification Value
Body OrientationStraight
Product TypeRCA, Mono
GenderPlug
MountingCable Mount
Number of Contacts2
ColorSilver
Termination MethodSolder
Contact MaterialCopper Alloy
Contact PlatingNickel
Housing MaterialN/A
Current Rating6 A
Voltage Rating500 VAC
Minimum Operating Temperature-40deg;C
Maximum Operating Temperature85°C
Manufacturer SeriesValuePro


Report a problem
Suggest a product
Jameco Register
;