Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

TE Connectivity 350720-1 Headers and PCB Receptacles

  • Universal MATE-N-LOK 9-Position 3-Row Rectangular Plug Housing for Male or Female Contacts 0.25" (6.35mm) Free Hanging Crimp
  • Jameco Part no.: 495752
  • Manufacturer: TE Connectivity
  • Manufacturer p/n: 350720-1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538906000
You May Also Like
205204-4 205204-4
TE Connectivity
$1.44
205205-2 205205-2
TE Connectivity
$1.23
640445-6 640445-6
TE Connectivity
$0.303
640445-7 640445-7
TE Connectivity
$0.514
761K 761K
Switchcraft
$7.05
390088-1 390088-1
TE Connectivity
$0.235

$0.529 ea

9,423 ship on Sep. 23


# of units Price
150+ $0.529
1300+ $0.479
10000+ $0.439

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 150

Universal MATE-N-LOK 9-Position 3-Row Rectangular Plug Housing for Male or Female Contacts 0.25" (6.35mm) Free Hanging Crimp

Specifications

  • Series: Universal MATE-N-LOK
  • Connector Type: Plug
  • Contact Type: For Male of Female Contacts
  • Pitch - Mating: 0.25" (6.35 mm)
  • Number of Positions: 9
  • Number of Rows: 3
  • Row Spacing: n/a
  • Number of Positions Loaded: None
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Crimp
  • Fastening Type: Latch Lock
  • Insulation Color: Natural
  • Note: Contacts Not Included
  • Base Number: 350720


Report a problem
Suggest a product
Specification Value
Number of Contacts9
Pitch6.35 mm, 0.250 in.


Report a problem
Suggest a product
Jameco Register
;