Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

TE Connectivity 350780-1 Headers and PCB Receptacles

  • Universal MATE-N-LOK 4-Position Receptacle Housing for Male or Female Contacts 0.25" (6.35mm) Panel Mount Crimp Loose Piece
  • Jameco Part no.: 496499
  • Manufacturer: TE Connectivity
  • Manufacturer p/n: 350780-1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538906000
You May Also Like
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco ValuePro
$0.15
SVM2-4-R SVM2-4-R
Jameco ValuePro
$0.19
FDV1-250-R FDV1-250-R
Jameco ValuePro
$0.19
RVS1-3.7-R RVS1-3.7-R
Jameco ValuePro
$0.17
GFF1250-R GFF1250-R
Jameco ValuePro
$0.19
323914 323914
TE Connectivity
$0.455

$0.514 ea

360 ship on Sep. 21


# of units Price
200+ $0.514
800+ $0.479
3200+ $0.452
10000+ $0.427

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 200

Universal MATE-N-LOK 4-Position Receptacle Housing for Male or Female Contacts 0.25" (6.35mm) Panel Mount Crimp

Specifications

  • Series: Universal MATE-N-LOK
  • Connector Type: Receptacle
  • Contact Type: For Male of Female Contacts
  • Pitch - Mating: 0.25" (6.35 mm)
  • Number of Positions: 4
  • Number of Rows: 1
  • Row Spacing: n/a
  • Number of Positions Loaded: None
  • Mounting Type: Panel Mount, Snap-In
  • Termination: Crimp
  • Fastening Type: Locking Ramp
  • Insulation Color: Natural
  • Note: Contacts Not Included
  • Base Number: 350780


Report a problem
Suggest a product
Specification Value
Number of Contacts4
Pitch6.35 mm, 0.250 in.


Report a problem
Suggest a product
Jameco Register
;