| # of units | Price |
|---|---|
| 150+ | $0.764 |
| 550+ | $0.69 |
| 1100+ | $0.658 |
| 2100+ | $0.628 |
| 5000+ | $0.591 |
| Specification | Value |
|---|---|
| Product Type | Ring Tongue |
| Stud Size | 3/8 |
| Wire Gauge (AWG) | 12-10 |
| Gender | N/A |
| Insulation | Nylon |
| Color | Yellow |
| Width | 0.593 in. |
| Length | 1.414 in. |
| Plating | Tin |
| Body Material | Copper |