Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

EXAR Corporation 3524CP Analog and Linear Voltage Regulators

  • Pulse-Width Modulating Regulator IC DIP-16
  • Jameco Part no.: 2395231
  • Manufacturer: EXAR Corporation
  • Manufacturer p/n: 3524CP
  • HTS code: 8542.39.0090
You May Also Like
LM309K LM309K
Major Brands
$17.95
LM317LZ LM317LZ
National Semiconductor
$0.27
LM317T LM317T
STMicroelectronics
$0.55
LM323K LM323K
Major Brands
$16.95
LM337T LM337T
On Semiconductor
$0.89
LM350K LM350K
National Semiconductor
$12.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Pulse-Width Modulating Regulator IC DIP-16

Features

  • Pin-for-pin replacement for SG-1524/2524/3524
  • Complete PWM power control circuitry
  • Single ended or push-pull outputs
  • Line and load regulation of 0.2%
  • 1% maximum temperature variation
  • Total supply current less than 10 mA
  • Operation beyond 100 kHz

Overview

The XR-1524 family of monolithic integrated circuits contain all the control circuitry for a regulating power supply inverter or switching regulator. Included in a 16-pin DIP package is the voltage reference, error amplifier, oscillator, pulse width modulator, pulse steering flip-flop, dual alternating output switches and current limiting and shut-down circuitry.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;