*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1000+ | $0.0749 |
| 6000+ | $0.0662 |
| 12000+ | $0.0603 |
| Specification | Value |
|---|---|
| Gender | Male Pin |
| Number of Contacts | 2 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Housing Color | Natural |
| Housing Material | Polyamide (PA), Nylon |
| Body Orientation | Right Angle |
| Type | Shrouded - 4 Wall |
| Manufacturer Series | Sherlock 35363 |
| Number of Rows | 1 |
| Voltage Rating | 125 V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 105°C |
| Mounting | Through Hole |
| Pitch | 2 mm, 0.079 in. |
| Termination Method | Solder |
| Product Type | Male Pin Header |
| Connector Type | Header |
| Contact Type | Male Pin |
| Shielded | No |