Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Pimoroni Hyperpixel - 4.0 Hi-Res Display for Raspberry Pi

  • Jameco Part no.: 2514199
  • Manufacturer: Adafruit Industries
  • Manufacturer p/n: 3578
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8473.30.1180
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
862 862
Adafruit Industries
$3.85
WPSH206 WPSH206
Velleman
$42.95
2028 2028
Adafruit Industries
$7.89
6069-471-000 6069-471-000
Digilent
$491.00
6069-410-004 6069-410-004
Digilent
$438.00
6069-410-000 6069-410-000
Digilent
$109.00

$98.15 ea

69 ship on Sep. 29


# of units Price
1+ $98.15
5+ $92.25
25+ $87.55

Request Larger Quantity Quote

Pimoroni HyperPixel - 4.0" Hi-Res Display for Raspberry Pi

Features

Pimoroni's HyperPixel features a 4.0" display with 800x480 18-bit color pixels and a capacitive touch overlay, making it more sensitive and responsive than a resistive touch display. The plate uses the high speed DPI interface on the Pi and can use the mini display as a console, X window port, displaying images or video, etc. Best of all, it plugs right in on top - So easy!

The DPI interface is super fast, and has speed-optimizations just like HDMI, but it uses just about every pin on the Pi so it is a challenge to use this and also connect sensors, add-ons, device, etc to the Pi. You should stick to devices that interface with USB rather than the GPIO header.

This HyperPixel 4.0" is designed to fit nicely onto the Raspberry Pi Zero, Pi 4, Pi 3, Pi 2 or Model A+ / B+ (any Pi with a 2x20 connector). Not for use with the old Pi 1 with 2x13 connector. If you'd like to use a 3.5" display with the original Pi A or Pi B, check out the SPI-based PiTFT 3.5"

Everything comes fully assembled, so there's no soldering required! The display secures to the HyperPixel PCB via a neat little flush-mounting FPC cable. Just pop HyperPixel on your Pi and run the installer to get set up!

Works with any 40-pin version of the Pi, including Pi Zero and Pi Zero W. If you're using it with a larger Pi like the B+, 2, or 3, then use the extra 40-pin header that's included to boost it up to the required height. If you're using a Zero or Zero W then just pop it straight onto the GPI.

Features

  • High-speed DPI interface
  • 4.0" IPS (wide viewing angle, 160°) display (86.4x51.8mm)
  • 800x480 pixels (~235 PPI)
  • 18-bit color (262,144 colors) (that's 262,144 colors! yowza!)
  • 60 FPS frame rate
  • Contrast ratio: 500:1
  • Capacitive touch
  • 40-pin female header included to boost height for Pi B+, 2, 3, 3 B+
  • Standoffs included to securely attach to your Pi
  • Compatible with Raspberry Pi 3 B\+, 3, 2, B\+, A\+, Zero, and Zero W
  • One-line installer

Please note: when installing HyperPixel onto your Pi, make sure not to press down on the screen surface. Hold the board by its edges and wiggle it to the extended header (or GPIO header).

We also have the Non-Touch version available!



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;