| # of units | Price |
|---|---|
| 1+ | $337.95 |
| 5+ | $320.95 |
| 25+ | $303.95 |
Rotary length measuring counter, feet and inches, 2:3 gear ratio, top coming count direction, also used with 2300/2400/2700 series assemblies.
| Specification | Value |
|---|---|
| Product Type | Mechanical Totalizing Counter |
| Number of Digits | 6 |
| Input Voltage | N/A |
| Mounting | Base Mount |
| Additional Feature | Lever Reset, One Decimal, 0-11" Figures, Feet and Inches, 2:3, Top Coming |
| Character Format | 99999.11 FT |
| Manufacturer Series | 3602 |