Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Trumeter 3602-191TC Industrial Automation Counters

  • Rotary Length Measuring Counter Meters and Cm 1:1 Gear Ratio Top Coming Count Direction Also Used with 2300/2400/2700 Series Assemblies
  • Jameco Part no.: 2674895
  • Manufacturer: Trumeter
  • Manufacturer p/n: 3602-191TC
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
7922 7922
Trumeter
$259.95
9100 9100
Trumeter
$412.95
1-2035 1-2035
Trumeter
$103.95
1-2936 1-2936
Trumeter
$258.95
1-4615 1-4615
Trumeter
$59.95
1-4625 1-4625
Trumeter
$59.95

$337.95 ea

6 ship on Sep. 23


# of units Price
1+ $337.95
5+ $320.95
25+ $303.95

Request Larger Quantity Quote

Rotary Length Measuring Counter, Meters and Cm, 1:1 Gear Ratio, Top Coming Count Direction, Also Used with 2300/2400/2700 Series Assemblies

Features

  • Product Type: 3602 Series
  • UPC: 5060144882431
  • Harmonized Code: 9029.10.8000
  • ECCN: EAR99

Overview

Rotary length measuring counter, meters and cm, 1:1 gear ratio, top coming count direction, also used with 2300/2400/2700 series assemblies.



Report a problem
Suggest a product
Specification Value
Product TypeMechanical Totalizing Counter
Number of Digits6
Input VoltageN/A
MountingBase Mount
Additional FeatureLever Reset, One Decimal, 0-9cm Figures w/100 Lines, M and cm, 1:1, Top Coming
Character Format99999.9 M
Manufacturer Series3602


Report a problem
Suggest a product
Jameco Register
;