Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Lumberg 3615-1 04 K188 Headers and PCB Receptacles

  • Pluggable Connectors 99806 RAST 5 Screw Terminal 4 Pole
  • Jameco Part no.: 2859231
  • Manufacturer: Lumberg
  • Manufacturer p/n: 3615-1 04 K188
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
3615-1 06 K129 3615-1 06 K129
Lumberg
$3.06
3615-1 06 K130 3615-1 06 K130
Lumberg
$3.06
3615-1 07 K01 3615-1 07 K01
Lumberg
$3.43
3615-1 04 K185 3615-1 04 K185
Lumberg
$2.13
3615-1 07 K48 3615-1 07 K48
Lumberg
$3.43
3615-1 06 K127 3615-1 06 K127
Lumberg
$3.06
New Product

$2.13 ea

10 Weeks Lead Time


# of units Price
1000+ $2.13
5000+ $2.00

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,000

Pluggable Connectors 99806 RAST 5 Screw Terminal 4 Pole

Features

  • Series: 36
  • Connector Type: Wire to Board
  • Number of Positions: 4
  • Mounting Type: Free Hanging (In-Line)
  • Termination: IDC
  • Contact Finish: Tin
  • Harmonized Code: 8536.69.4020
  • ECCN: EAR99

Overview

Pluggable Connectors 99806 RAST 5 Screw Terminal 4 Pole.



Report a problem
Suggest a product
Specification Value
Number of Contacts4
Pitch12.70 mm, 0.500 in.


Report a problem
Suggest a product
Jameco Register
;