Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Clarostat/Honeywell 364P504 Potentiometers Trimmers

  • 500KΩ 3/8" Square Cermet Potentiometer 25-Turn 1/2W
  • Jameco Part no.: 2038002
  • Manufacturer: Clarostat/Honeywell
  • Manufacturer p/n: 364P504
  • HTS code: 8533.40.8050

PRICED TO MOVE

CLOSEOUT

You May Also Like
64Y501 64Y501
Spectrol/Vishay Corporation
$0.39
67YR1K 67YR1K
BI Technologies
$0.49
3296Y-1-103LF-JVP 3296Y-1-103LF-JVP
Jameco ValuePro
$1.25
64Y203 64Y203
Spectrol/Vishay Corporation
$0.49
64Y1MEG 64Y1MEG
Spectrol/Vishay Corporation
$0.59
67YR100 67YR100
BI Technologies
$0.69
Closeout

$0.39 ea

1,566 In Stock


# of units Price
1+ $0.39
10+ $0.35
50+ $0.29
100+ $0.25
1000+ $0.19

Request Larger Quantity Quote

500kΩ Square Sealed Cermet Trimmer Potentiometer


Features:

  • Resistance: 10Ω to 500kΩ
  • Tolerance: 10%
  • Power rating: 0.5W @ 70°C
  • Number of turns: 25 nominal
  • Insulation resistance: 1000MΩ min.
  • Operating temperature range: -55°C to +125°C
  • Size: 0.375"L x 0.375"W x 0.19"H
  • Side adjustment
  • Connection: Solder pins

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3296
    FamilyP
    Resistance (Ohm)500000
    Power Rating0.50 W
    Tolerance10%
    Product TypeTrimmer
    Number of Turns25
    Actuator TypeSide Slot
    Termination StylePins
    Shaft Diameter2.19 mm
    Resistive Element MaterialCermet
    TechnologySealed
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature150°C
    MountingThrough Hole
    TaperLinear
    Width11.55 mm
    Height4.83 mm
    Length9.53 mm
    Temperature Coefficient100 ppm/°C
    Actuator OrientationSide
    Resistance500 KOhm


    Report a problem
    Suggest a product
    Jameco Register
    ;