Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 369AXP Power Transformers

  • Transformer High Voltage & Filament 40VA 250V C.T @ 115Ma. 300P Series
  • Jameco Part no.: 2584359
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 369AXP
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4065
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$311.95 ea

8 ship on Sep. 22


# of units Price
1+ $311.95
5+ $298.65
25+ $289.75

Request Larger Quantity Quote

Transformer High Voltage & Filament, 40VA, 250V C.T @ 115Ma., 300P Series

Features

  • Material: N/A
  • Standards: cruus
  • Power Rating (VA): 40
  • Primary VAC: Universal - 100, 110, 120, 200, 220,230, 240 VAC 50/60 Hz
  • A.C. High Voltage Secondary RMS: 250V C.T. @ 115ma.
  • Bias Tap on High Voltage Secondary w/ C.T. Grounded (VAC): 50
  • Filament #1 (VAC): 6.3V C.T. @ 2A
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Transformer, high voltage & filament, 40VA, 250V C.T. @ 115ma., 300P Series.

Resources & Downloads



    Report a problem
    Suggest a product
    Specification Value
    Product TypeHigh Voltage Filament Transformer
    Manufacturer Series300P
    Power Rating40 VA
    Primary Side VoltageUniversal - 100, 110, 120, 200, 220,230, 240 VAC
    Primary Frequency50 Hz, 60 Hz
    Secondary Side Voltage250 V CT @ 115mA
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;