Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 370DAX Power Transformers

  • Transformer High Voltage & Filament 76VA 520V C.T @ 104mA 300 Series 50V Bias 6.3Vct 3.5A
  • Jameco Part no.: 2584471
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 370DAX
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4065
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$111.85 ea

16 ship on Sep. 21


# of units Price
1+ $111.85
5+ $107.35
25+ $104.15

Request Larger Quantity Quote

Transformer High Voltage & Filament 76VA 520V C.T @ 104mA 300 Series 50V Bias 6.3Vct 3.5A

Features

  • Material: N/A
  • Standards: csa
  • Power Rating (VA): 76
  • Primary VAC: Universal - 100, 110, 120, 200, 220,230, 240 VAC 50/60 Hz
  • A.C. High Voltage Secondary RMS: 520V C.T. @ 104ma.
  • Bias Tap on High Voltage Secondary w/ C.T. Grounded (VAC): 50
  • Filament #1 (VAC): 6.3V C.T. @ 3.5A
  • Mounting Style: Vertical ("X")
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Transformer, high voltage & filament, 76VA, 520V C.T. @ 104ma., 300 Series.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeHigh Voltage Filament Transformer
Manufacturer Series300
Power Rating76 VA
Primary Side VoltageUniversal - 100, 110, 120, 200, 220,230, 240 VAC
Primary Frequency50 Hz, 60 Hz
Secondary Side Voltage520 V CT @ 104mA
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;