Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Pomona Electronics 3752 Electronic Enclosures

  • Miniature Aluminum Box with BNC Female to BNC Male Connector
  • Jameco Part no.: 2178005
  • Manufacturer: Pomona Electronics
  • Manufacturer p/n: 3752
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7612.90.1090
You May Also Like
GIP006-R GIP006-R
Jameco BenchPro
$0.79
G2P004-R G2P004-R
Jameco BenchPro
$1.95
G2P002-R G2P002-R
Jameco BenchPro
$4.49
4532-C-36 4532-C-36
Pomona Electronics
$39.45
SF-101CP-R SF-101CP-R
Jameco BenchPro
$0.79
SF-105B-R SF-105B-R
Jameco BenchPro
$0.85

$62.75 ea

4 Weeks Lead Time


# of units Price
2+ $62.75

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Miniature Aluminum Box with BNC(F) to BNC(M) Connector


Features:

  • Connector: BNC(F) to BNC(M)
  • Solder turret allows wire attachment.
  • Body material: Die-cast aluminum with tarnish-resistant plating
  • Center contact: Gold-plated beryllium copper
  • Operating voltage: 500Vrms max.
  • Operating temperature: -55°C to +150°C
  • Nominal impedance: 50Ω
  • Box size: 1.5" x 1.13" x 0.88"
  • Includes: Cover with screws

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3752


    Report a problem
    Suggest a product
    Jameco Register
    ;