Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

3-Conductor AC Power Cord with Inline Switch 18 AWG NEMA 5-15P to IEC 60320 C13 SVT Jacket 6 Feet Black

  • Jameco Part no.: 2358951
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: 38050+S303-1830mm
  • HTS code: 8544.42.9090

Overstocked Product - Price Reduced

You May Also Like
10W1-01206 10W1-01206
Jameco ValuePro
$4.49
2500.072 2500.072
Quail Electronics
$6.95
10W1-02206 10W1-02206
Jameco ValuePro
$3.49
2380.072 2380.072
Quail Electronics
$6.95
M709-41 M709-41
Jameco ValuePro
$5.95
GPC002C GPC002C
Jameco ValuePro
$5.95
10W1-06206 10W1-06206
Jameco ValuePro
$4.95

$7.95 ea

240 In Stock
More Available – 15 weeks


# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.59

Request Larger Quantity Quote

3-Conductor AC Power Cord with Inline Switch 18 AWG NEMA 5-15P to IEC 60320 C13 SVT Jacket 6 Feet Black

Features

  • Type: AC Power Cord
  • 1st Connector: NEMA 5-15P
  • 2nd Connector: IEC 60320 C13
  • Cord Type: SVT
  • Additional Feature: Has inline rocker switch
  • Wire Gauge (AWG): 18 AWG
  • Number of Conductors: 3
  • Color Codes: North American
  • Shielding: Unshielded
  • Length (feet): 6
  • Certifications: UL, CUL
  • Jacket Color: Black
  • Voltage Rating: 125V
  • Current Rating: 10A
  • Operating Temperature: 105°C

Overview

This 3-conductor AC power cord features a built-in inline rocker switch for easy ON/OFF without having to pull the plug. NEMA5-15P plug on one end and IEC C13 plug on the other end.



Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA 5-15P
2nd ConnectorIEC 60320 C13
AWG/Conductor18/3
Cord TypeSVT
Length6 ft.
Agency ApprovalsUL, CUL
Jacket ColorBlack
Voltage Rating125 VAC
Current Rating10 A
Weight0.35 lbs.
Product TypeAC Power Cord with Switch
Wire Gauge (AWG)18
International Wire Size0.824 mm²
Number of Conductors3
Color CodesNorth American
Maximum Operating Temperature105°C
ShieldingUnshielded
Additional FeatureWith Inline Switch


Report a problem
Suggest a product
Jameco Register
;