This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 1+ | $0.99 |
| 10+ | $0.89 |
| 50+ | $0.79 |
| 100+ | $0.69 |
| Specification | Value |
|---|---|
| Product Type | Single Row Barrier Strip |
| Pitch | 0.375 in., 9.53 mm |
| Number of Positions | 3 |
| Current Rating | 15 A |
| Voltage Rating | 300 VAC |
| Wire Gauge (AWG) | 14-22 |
| Top Termination | Screw, 6-32 |
| Bottom Termination | PC Pin,w/o Flange |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Contact Plating | Zinc |
| Contact Material | Steel |
| Housing Material | Thermoplastic |
| Number of Rows | 1 |
| Housing Color | Black |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 105°C |
| Depth | 15.7 mm |
| Length | 30.7 mm |
| Manufacturer Series | Beau 38720 |